+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGNHA

Hub USB; USB 3.0; grey; Number of ports: 9; 0.1m; ABS,aluminium

Manufacturer: VENTION

Manufacturer part number:
CGNHA
TME Symbol:
CGNHA

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
9
Standard
Power Delivery
Cable length
0.1m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10
Cable/adapter structure
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight116 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
CGNHA
4 in TME stock
Net price for quantities from 1 pcs - 58.47 USDGross price for quantities from 1 pcs - 70.16 USD
Net price for quantities from 3 pcs - 55.17 USDGross price for quantities from 3 pcs - 66.21 USD
Net price for quantities from 5 pcs - 52.46 USDGross price for quantities from 5 pcs - 62.95 USD
No. of pieces (Multiplicity: 1)