+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH127-3

Fuse holder; for DIN rail mounting; 63A; 1.5kVAC; Poles: 3


Manufacturer: BUSSMANN

Manufacturer part number:
CH127-3
TME Symbol:
CH127-3

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Maximum current
63A
Rated voltage
1.5kV AC/1.5kV DC
Number of poles
3
Gross weight1.5 kg
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH127-3
0 in TME stock
Net price for quantities from 1 pcs - 434.55 EURGross price for quantities from 1 pcs - 521.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.