+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH14-SPS

Microswitch; 14x51mm; 5A; 250VAC

Manufacturer: BUSSMANN

Manufacturer part number:
CH14-SPS
TME Symbol:
CH14-SPS

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
microswitch
Fuse size
14x51mm
Maximum current
5A
Rated voltage
250V AC
Related items
CH141DIU, CH141DU
Fuse accessories application
cylindrical fuses
Gross weight100 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH14-SPS
0 in TME stock
Net price for quantities from 3 pcs - 23.47 EURGross price for quantities from 3 pcs - 28.16 EUR
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.