+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH143DU

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 3


Manufacturer: BUSSMANN

Manufacturer part number:
CH143DU
TME Symbol:
CH143DU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC/750V DC
Number of poles
3
Fuse accessories application
cylindrical fuses
Gross weight264.6 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH143DU
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 33.15 USDGross price for quantities from 1 pcs - 39.78 USD
Packaging method by the manufacturer:Cardboard = 2 pcs