+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH22-SPS

Microswitch; 22x58mm; 5A; 250VAC

Manufacturer: BUSSMANN

Manufacturer part number:
CH22-SPS
TME Symbol:
CH22-SPS

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
microswitch
Fuse size
22x58mm
Maximum current
5A
Rated voltage
250V AC
Related items
CH221DIU, CH221DU
Fuse accessories application
cylindrical fuses
Gross weight10 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH22-SPS
0 in TME stock
Net price for quantities from 3 pcs - 65.33 EURGross price for quantities from 3 pcs - 78.39 EUR
No. of pieces (Multiplicity: 3)