+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH22-TPS

Microswitch; 22x58mm; 5A; 250VAC

Manufacturer: BUSSMANN

Manufacturer part number:
CH22-TPS
TME Symbol:
CH22-TPS

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
microswitch
Fuse size
22x58mm
Maximum current
5A
Rated voltage
250V AC
Related items
CH223DIU, CH223DU
Fuse accessories application
cylindrical fuses
Gross weight10 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH22-TPS
0 in TME stock
Net price for quantities from 12 pcs - 61.87 USDGross price for quantities from 12 pcs - 74.25 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.