+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH223DNU

Fuse holder; 22x58mm; for DIN rail mounting,screw; 125A; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
CH223DNU
TME Symbol:
CH223DNU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting, screw
Maximum current
125A
Rated voltage
690V AC
Number of poles
3+N
Fuse accessories application
cylindrical fuses
Gross weight523 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH223DNU
0 in TME stock
Net price for quantities from 1 pcs - 184.66 GBPGross price for quantities from 1 pcs - 221.59 GBP
No. of pieces (Multiplicity: 1)