+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHABB

Hub USB; USB A socket x4,USB A plug; USB 2.0,USB 3.0; PnP; black


Manufacturer: VENTION

Manufacturer part number:
CHABB
TME Symbol:
CHABB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight77.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHABB
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.55 EURGross price for quantities from 1 pcs - 9.05 EUR
Net price for quantities from 3 pcs - 6.79 EURGross price for quantities from 3 pcs - 8.15 EUR
Net price for quantities from 5 pcs - 6.03 EURGross price for quantities from 5 pcs - 7.24 EUR
Net price for quantities from 10 pcs - 5.29 EURGross price for quantities from 10 pcs - 6.34 EUR