+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB200W-110S05

Converter: DC/DC; 200W; Uin: 43÷160VDC; Uout: 5VDC; Iout: 40A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB200W-110S05
TME Symbol:
CHB200W-110S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
43...160V DC
Output voltage
5V DC
Output current
40A
Mounting
THT
Manufacturer series
CHB200W-110S
Body dimensions
57.9x61x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight106.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W-110S05
2 in TME stock
Net price for quantities from 1 pcs - 209.79 EURGross price for quantities from 1 pcs - 251.74 EUR
Net price for quantities from 5 pcs - 186.47 EURGross price for quantities from 5 pcs - 223.77 EUR
Net price for quantities from 20 pcs - 168.99 EURGross price for quantities from 20 pcs - 202.79 EUR
Net price for quantities from 100 pcs - 157.34 EURGross price for quantities from 100 pcs - 188.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts