+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB200W-110S28

Converter: DC/DC; 200W; Uin: 43÷160VDC; Uout: 28VDC; Iout: 7.14A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB200W-110S28
TME Symbol:
CHB200W-110S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
43...160V DC
Output voltage
28V DC
Output current
7.14A
Mounting
THT
Manufacturer series
CHB200W-110S
Body dimensions
57.9x61x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W-110S28
0 in TME stock
Net price for quantities from 1 pcs - 268.71 USDGross price for quantities from 1 pcs - 322.45 USD
Net price for quantities from 5 pcs - 238.85 USDGross price for quantities from 5 pcs - 286.62 USD
Net price for quantities from 20 pcs - 216.46 USDGross price for quantities from 20 pcs - 259.75 USD
Net price for quantities from 100 pcs - 201.53 USDGross price for quantities from 100 pcs - 241.84 USD
No. of pieces (Multiplicity: 1)