+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB200W-24S05

Converter: DC/DC; 200W; Uin: 10÷36VDC; Uout: 5VDC; Iout: 40A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB200W-24S05
TME Symbol:
CHB200W-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
10...36V DC
Output voltage
5V DC
Output current
40A
Mounting
THT
Manufacturer series
CHB200W-110S
Body dimensions
57.9x61x13.2mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight111.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W-24S05
0 in TME stock
Net price for quantities from 1 pcs - 199.55 EURGross price for quantities from 1 pcs - 239.46 EUR
Net price for quantities from 12 pcs - 190.19 EURGross price for quantities from 12 pcs - 228.23 EUR
Net price for quantities from 36 pcs - 181.88 EURGross price for quantities from 36 pcs - 218.26 EUR
Net price for quantities from 60 pcs - 173.57 EURGross price for quantities from 60 pcs - 208.28 EUR
Net price for quantities from 108 pcs - 162.13 EURGross price for quantities from 108 pcs - 194.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.