+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB200W-24S28

Converter: DC/DC; 200W; Uin: 10÷36VDC; Uout: 28VDC; Iout: 7.14A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB200W-24S28
TME Symbol:
CHB200W-24S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
10...36V DC
Output voltage
28V DC
Output current
7.14A
Mounting
THT
Manufacturer series
CHB200W-110S
Body dimensions
57.9x61x13.2mm
Efficiency
88.5%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight110.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W-24S28
0 in TME stock
Net price for quantities from 1 pcs - 222.53 USDGross price for quantities from 1 pcs - 267.03 USD
Net price for quantities from 10 pcs - 206.72 USDGross price for quantities from 10 pcs - 248.06 USD
Net price for quantities from 100 pcs - 182.40 USDGross price for quantities from 100 pcs - 218.88 USD
No. of pieces (Multiplicity: 1)