+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB200W-48S15

Converter: DC/DC; 200W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 13.3A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB200W-48S15
TME Symbol:
CHB200W-48S15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
18...75V DC
Output voltage
15V DC
Output current
13.3A
Mounting
THT
Manufacturer series
CHB200W-110S
Body dimensions
57.9x61x13.2mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W-48S15
0 in TME stock
Net price for quantities from 30 pcs - 165.86 EURGross price for quantities from 30 pcs - 199.03 EUR
No. of pieces (Multiplicity: 30)