+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB50-48S24

Converter: DC/DC; 50W; Uin: 36÷75VDC; Uout: 24VDC; Iout: 2.08A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB50-48S24
TME Symbol:
CHB50-48S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
36...75V DC
Output voltage
24V DC
Output current
2.08A
Mounting
THT
Manufacturer series
CHB50
Body dimensions
57.9x61x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB50-48S24
0 in TME stock
Net price for quantities from 1 pcs - 69.32 EURGross price for quantities from 1 pcs - 83.18 EUR
Net price for quantities from 5 pcs - 61.62 EURGross price for quantities from 5 pcs - 73.94 EUR
Net price for quantities from 20 pcs - 55.84 EURGross price for quantities from 20 pcs - 67.00 EUR
Net price for quantities from 100 pcs - 51.99 EURGross price for quantities from 100 pcs - 62.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.