+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB75-12S05

Converter: DC/DC; 75W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 15A; THT; CHB75


Manufacturer: CINCON

Manufacturer part number:
CHB75-12S05
TME Symbol:
CHB75-12S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
15A
Mounting
THT
Manufacturer series
CHB75
Body dimensions
57.9x61x12.7mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
400kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight97.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB75-12S05
18 in TME stock
Net price for quantities from 1 pcs - 56.47 GBPGross price for quantities from 1 pcs - 67.76 GBP
Net price for quantities from 5 pcs - 50.19 GBPGross price for quantities from 5 pcs - 60.23 GBP
Net price for quantities from 20 pcs - 47.05 GBPGross price for quantities from 20 pcs - 56.46 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts