+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CHIBB

Hub USB; USB 3.0; PnP,LED status indicator; black; 0.15m; ABS


Manufacturer: VENTION

Manufacturer part number:
CHIBB
TME Symbol:
CHIBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black
Number of ports
6
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB A plug
  • USB A socket x3
  • USB B micro socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight87.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHIBB
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.48 EURGross price for quantities from 1 pcs - 18.57 EUR
Net price for quantities from 3 pcs - 14.60 EURGross price for quantities from 3 pcs - 17.52 EUR
Net price for quantities from 5 pcs - 13.54 EURGross price for quantities from 5 pcs - 16.25 EUR