+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000371

RFID reader; 2.5÷3.6V; MIFARE,NTAG2,ULTRALIGHT; UART; antenna


Manufacturer: ECCEL

Manufacturer part number:
000371
TME Symbol:
CHILLI-UART-B1

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Standard
MIFARE, NTAG2, ULTRALIGHT
Interface
UART
Communications modules features
antenna
Dimensions
75x50mm
Connection
pin header
Frequency
13.56MHz
Operating current
60mA
Max. operating current
0.1A
Supply voltage
  • 2.5...3.6V
Gross weight17.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000371
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.55 USDGross price for quantities from 1 pcs - 82.26 USD
Net price for quantities from 3 pcs - 52.51 USDGross price for quantities from 3 pcs - 63.01 USD
Net price for quantities from 10 pcs - 51.32 USDGross price for quantities from 10 pcs - 61.58 USD