+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CHIPI-X10

Module: cable integrated; RS232,USB; lead; 100mm


Manufacturer: FTDI

Manufacturer part number:
CHIPI-X10
TME Symbol:
CHIPI-X10

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Version
lead
Cable length
0.1m
Interface
  • RS232
  • USB
Cable/adapter structure
  • D-Sub 9pin
  • USB A
Gross weight31.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
CHIPI-X10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 15.47 EURGross price for quantities from 1 pcs - 18.56 EUR
Net price for quantities from 10 pcs - 14.83 EURGross price for quantities from 10 pcs - 17.80 EUR
Net price for quantities from 50 pcs - 14.10 EURGross price for quantities from 50 pcs - 16.92 EUR
Net price for quantities from 100 pcs - 13.20 EURGross price for quantities from 100 pcs - 15.83 EUR
Net price for quantities from 250 pcs - 12.74 EURGross price for quantities from 250 pcs - 15.29 EUR