+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CHKBB

Hub USB; USB A socket x4; OTG,USB 3.0; PnP; black; 0.15m; ABS


Manufacturer: VENTION

Manufacturer part number:
CHKBB
TME Symbol:
CHKBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Connection
USB A socket x4
Version
OTG, USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Gross weight42.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHKBB
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.39 GBPGross price for quantities from 1 pcs - 6.47 GBP
Net price for quantities from 3 pcs - 5.05 GBPGross price for quantities from 3 pcs - 6.06 GBP
Net price for quantities from 5 pcs - 4.72 GBPGross price for quantities from 5 pcs - 5.66 GBP