+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHM1DCU

Fuse holder; 10.3x38mm; for DIN rail mounting,screw; 30A; 600V


Manufacturer: BUSSMANN

Manufacturer part number:
CHM1DCU
TME Symbol:
CHM1DCU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting, screw
Maximum current
30A
Rated voltage
0.6kV/690V AC
Number of poles
1
Fuse accessories application
miniature fuses
Gross weight1 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CHM1DCU
0 in TME stock
Net price for quantities from 12 pcs - 12.47 EURGross price for quantities from 12 pcs - 14.96 EUR
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.