+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHM2DIU

Fuse holder; 10.3x38mm; for DIN rail mounting,screw; 32A; 690VAC


Manufacturer: BUSSMANN

Manufacturer part number:
CHM2DIU
TME Symbol:
CHM2DIU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting, screw
Maximum current
32A
Rated voltage
690V AC
Number of poles
2
Fuse accessories application
miniature fuses
Operating temperature
-20...90°C
Gross weight107 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CHM2DIU
0 in TME stock
Net price for quantities from 6 pcs - 24.70 EURGross price for quantities from 6 pcs - 29.64 EUR
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.