+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHM2DU

Fuse holder; 10.3x38mm; for DIN rail mounting; 32A; 690VAC; IP20


Manufacturer: BUSSMANN

Manufacturer part number:
CHM2DU
TME Symbol:
CHM2DU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC
Number of poles
2
IP rating
IP20
Manufacturer series
CHM
Operating temperature
-20...120°C
Gross weight102.39 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
CHM2DU
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.41 EURGross price for quantities from 1 pcs - 18.49 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs