+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHM3DU

Fuse holder; 10.3x38mm; for DIN rail mounting; 32A; 600V; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
CHM3DU
TME Symbol:
CHM3DU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
0.6kV/690V AC
Number of poles
3
Operating temperature
-20...120°C
Fuse accessories application
miniature fuses
Gross weight157.7 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CHM3DU
9 in TME stock
Net price for quantities from 1 pcs - 18.94 USDGross price for quantities from 1 pcs - 22.72 USD
Net price for quantities from 10 pcs - 17.59 USDGross price for quantities from 10 pcs - 21.10 USD
Net price for quantities from 50 pcs - 17.04 USDGross price for quantities from 50 pcs - 20.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs