+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHPV1IU

Fuse holder; 10x38mm; for DIN rail mounting; 32A; Poles: 1; 1kVDC


Manufacturer: BUSSMANN

Manufacturer part number:
CHPV1IU
TME Symbol:
CHPV1IU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Number of poles
1
Rated voltage
1kV DC
Manufacturer series
CHPV
Gross weight56.84 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
CHPV1IU
0 in TME stock
Net price for quantities from 12 pcs - 10.74 EURGross price for quantities from 12 pcs - 12.88 EUR
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.