+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHPV2IU

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; Poles: 2; IP20

Manufacturer: BUSSMANN

Manufacturer part number:
CHPV2IU
TME Symbol:
CHPV2IU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
30A
Number of poles
2
Rated voltage
1kV DC
Operating temperature
-20...90°C
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
CHPV
Gross weight104.7 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
CHPV2IU
4 in TME stock
Net price for quantities from 1 pcs - 23.78 USDGross price for quantities from 1 pcs - 28.54 USD
Net price for quantities from 3 pcs - 23.40 USDGross price for quantities from 3 pcs - 28.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs