+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHPV2U

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; Poles: 2; IP20


Manufacturer: BUSSMANN

Manufacturer part number:
CHPV2U
TME Symbol:
CHPV2U

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
30A
Number of poles
2
Rated voltage
1kV DC
IP rating
IP20
Manufacturer series
CHPV
Operating temperature
-20...120°C
Gross weight101.58 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
CHPV2U
0 in TME stock
Net price for quantities from 1 pcs - 21.33 USDGross price for quantities from 1 pcs - 25.59 USD
Net price for quantities from 2 pcs - 20.58 USDGross price for quantities from 2 pcs - 24.69 USD
Net price for quantities from 6 pcs - 19.62 USDGross price for quantities from 6 pcs - 23.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs