+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CHTBB

Hub USB; USB 3.0; black; Number of ports: 5; 0.15m; ABS


Manufacturer: VENTION

Manufacturer part number:
CHTBB
TME Symbol:
CHTBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black
Number of ports
5
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB B micro socket
  • USB C plug
  • USB C socket
Gross weight88.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHTBB
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.51 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 15.76 USDGross price for quantities from 3 pcs - 18.91 USD
Net price for quantities from 5 pcs - 14.00 USDGross price for quantities from 5 pcs - 16.81 USD
Net price for quantities from 10 pcs - 12.25 USDGross price for quantities from 10 pcs - 14.70 USD