+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH2056

Test lead: kit; probe tip,banana plug 4mm; Inom: 10A; silicone


Manufacturer: CLIFF

Manufacturer part number:
CIH2056
TME Symbol:
CIH2056

Specification

Manufacturer
CLIFF
Type of test lead
kit
Current rating
10A
Wire insulation material
silicone
Cable length
1.35m
Colour
red and black
Wire cross-section
0.75mm2
Conform to the norm
CAT II 1000V EN 61010
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • probe tip
Kit contents
  • crocodile clip for Ø4mm banana plug
  • test leads x2
Gross weight127.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets CLIFF,
*
CIH2056
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.70 EURGross price for quantities from 1 pcs - 24.84 EUR
Net price for quantities from 3 pcs - 19.37 EURGross price for quantities from 3 pcs - 23.25 EUR
Net price for quantities from 5 pcs - 18.03 EURGross price for quantities from 5 pcs - 21.64 EUR