+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH29920

Test lead: single; 10A; banana plug 4mm x3,IEC C13 plug; 1.5m


Manufacturer: CLIFF

Manufacturer part number:
CIH29920
TME Symbol:
CIH29920

Specification

Manufacturer
CLIFF
Type of test lead
single
Current rating
10A
Conform to the norm
CAT II 300V
Test accessories features
insulated
Length
1.5m
Test lead configuration
  • banana plug 4mm x3
  • IEC C13 plug
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads CLIFF,
*
CIH29920
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.95 USDGross price for quantities from 1 pcs - 31.14 USD
Net price for quantities from 3 pcs - 24.43 USDGross price for quantities from 3 pcs - 29.32 USD
Net price for quantities from 5 pcs - 22.75 USDGross price for quantities from 5 pcs - 27.30 USD