+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH30241B

Test lead: single; 1kVDC; 10A; Len: 1.5m; black; silicone


Manufacturer: CLIFF

Manufacturer part number:
CIH30241B
TME Symbol:
CIH30241B

Specification

Manufacturer
CLIFF
Type of test lead
single
Rated voltage
1kV DC
Current rating
10A
Cable length
1.5m
Colour
black
Conform to the norm
CAT III 1000V EN 61010
Wire insulation material
silicone
Trade name
meter leads
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Dimensions
Gross weight46.68 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads CLIFF,
*
CIH30241B
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.95 EURGross price for quantities from 1 pcs - 11.94 EUR
Net price for quantities from 5 pcs - 9.32 EURGross price for quantities from 5 pcs - 11.18 EUR
Net price for quantities from 10 pcs - 8.68 EURGross price for quantities from 10 pcs - 10.41 EUR
Packaging method by the manufacturer:Bag = 10 pcs