+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110836

Wrench: socket spanner; 6-angles,insulated; HEX 13mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
110836
TME Symbol:
CIMCO-110836

Specification

Manufacturer
CIMCO
Type of wrench
socket spanner
Kind of wrench
6-angles, insulated
Socket size
HEX 13mm
Kind of handle
T
Working part length
200mm
Conform to the norm
VDE
Gross weight384 g
EAN code4021103108369
See other products in this category: Socket Wrenches CIMCO,
*
110836
0 in TME stock
Net price for quantities from 1 pcs - 51.70 EURGross price for quantities from 1 pcs - 62.03 EUR
Net price for quantities from 3 pcs - 48.47 EURGross price for quantities from 3 pcs - 58.16 EUR
Net price for quantities from 5 pcs - 45.24 EURGross price for quantities from 5 pcs - 54.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.