+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110842

Wrench: socket spanner; 6-angles,insulated; HEX 19mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
110842
TME Symbol:
CIMCO-110842

Specification

Manufacturer
CIMCO
Type of wrench
socket spanner
Kind of wrench
6-angles, insulated
Socket size
HEX 19mm
Kind of handle
T
Working part length
200mm
Conform to the norm
VDE
Gross weight477 g
EAN code4021103108420
See other products in this category: Socket Wrenches CIMCO,
*
110842
0 in TME stock
Net price for quantities from 1 pcs - 59.00 EURGross price for quantities from 1 pcs - 70.80 EUR
Net price for quantities from 3 pcs - 55.32 EURGross price for quantities from 3 pcs - 66.38 EUR
Net price for quantities from 5 pcs - 51.63 EURGross price for quantities from 5 pcs - 61.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.