+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112600

Socket: 6-angles; insulated,socket spanner; HEX 10mm; 1/2"

NEW

Manufacturer: CIMCO

Manufacturer part number:
112600
TME Symbol:
CIMCO-112600

Specification

Manufacturer
CIMCO
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Conform to the norm
DIN 7448
Gross weight81 g
EAN code4021103126004
See other products in this category: Socket Wrenches CIMCO,
*
112600
0 in TME stock
Net price for quantities from 1 pcs - 22.90 EURGross price for quantities from 1 pcs - 27.48 EUR
Net price for quantities from 3 pcs - 21.47 EURGross price for quantities from 3 pcs - 25.76 EUR
Net price for quantities from 5 pcs - 20.03 EURGross price for quantities from 5 pcs - 24.04 EUR
No. of pieces (Multiplicity: 1)