+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114513

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
114513
TME Symbol:
CIMCO-114513

Specification

Manufacturer
CIMCO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight6 g
EAN code4021103145135
See other products in this category: Screwdriver Bits CIMCO,
*
114513
0 in TME stock
Net price for quantities from 1 pcs - 1.52 GBPGross price for quantities from 1 pcs - 1.83 GBP
Net price for quantities from 3 pcs - 1.43 GBPGross price for quantities from 3 pcs - 1.71 GBP
Net price for quantities from 5 pcs - 1.33 GBPGross price for quantities from 5 pcs - 1.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.