+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114516

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
114516
TME Symbol:
CIMCO-114516

Specification

Manufacturer
CIMCO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5 g
EAN code4021103145166
See other products in this category: Screwdriver Bits CIMCO,
*
114516
0 in TME stock
Net price for quantities from 1 pcs - 1.77 EURGross price for quantities from 1 pcs - 2.12 EUR
Net price for quantities from 3 pcs - 1.66 EURGross price for quantities from 3 pcs - 1.99 EUR
Net price for quantities from 5 pcs - 1.55 EURGross price for quantities from 5 pcs - 1.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.