+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114576

Screwdriver bit; Torx®; TX25; 1/4"; Overall len: 90mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
114576
TME Symbol:
CIMCO-114576

Specification

Manufacturer
CIMCO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX25
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
90mm
Gross weight13 g
EAN code4021103145760
See other products in this category: Screwdriver Bits CIMCO,
*
114576
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 3 pcs - 5.74 USDGross price for quantities from 3 pcs - 6.89 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.