+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-INT01

Automation module: extension; IN: 16; CJ1W; IN 1: digital,NPN,PNP


Manufacturer: OMRON

Manufacturer part number:
CJ1W-INT01
TME Symbol:
CJ1W-INT01

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of inputs
16
Manufacturer series
CJ1W
Kind of input 1
digital, NPN, PNP
Application - series/manufacturer
CJ
Kind of input
24V DC
Leads
screw terminals
Gross weight154 g
Certificates
EAN code4547648706018
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-INT01
0 in TME stock
Net price for quantities from 1 pcs - 480.83 EURGross price for quantities from 1 pcs - 577.00 EUR
Net price for quantities from 5 pcs - 446.49 EURGross price for quantities from 5 pcs - 535.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.