+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-MD233

Automation module: in/out extension; CJ1W; CJ; IN: 24VDC; I/O: 16


Manufacturer: OMRON

Manufacturer part number:
CJ1W-MD233
TME Symbol:
CJ1W-MD233

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Manufacturer series
CJ1W
Application - series/manufacturer
CJ
Kind of output
NPN, transistor
Kind of input
24V DC
Leads
MIL socket
Number of inputs/outputs
16
Electrical parameters of output
12V DC/500mA, 24V DC/500mA
Gross weight132 g
Certificates
EAN code4536854880988
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-MD233
0 in TME stock
Net price for quantities from 1 pcs - 446.55 USDGross price for quantities from 1 pcs - 535.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.