+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-OA201

Automation module: extension; CJ1W; CJ; OUT: triac; Leads: screw


Manufacturer: OMRON

Manufacturer part number:
CJ1W-OA201
TME Symbol:
CJ1W-OA201

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CJ1W
Application - series/manufacturer
CJ
Kind of output
triac
Leads
screw
Number of inputs/outputs
8
Electrical parameters of output
250V AC/600mA
Gross weight189.5 g
Certificates
EAN code4547648706056
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-OA201
0 in TME stock
Net price for quantities from 1 pcs - 288.30 EURGross price for quantities from 1 pcs - 345.95 EUR
Net price for quantities from 5 pcs - 269.63 EURGross price for quantities from 5 pcs - 323.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.