+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-PDC15

Automation module: extension; IN: 2; CJ1W; CJ; Resolution: 1/64000


Manufacturer: OMRON

Manufacturer part number:
CJ1W-PDC15
TME Symbol:
CJ1W-PDC15

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of inputs
2
Manufacturer series
CJ1W
Application - series/manufacturer
CJ
Kind of input
0...1,25V DC, 0...5V DC, 0...10V DC, 0...20mA, 1...5V DC, 4...20mA, -1,25...1,25V DC, -5...5V DC, -10...10V DC, ±10V DC
Resolution
1/64000
Leads
screw
Gross weight200 g
Certificates
EAN code4547648164108
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-PDC15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order