+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CJ2H-CPU65

Automation module: CPU unit; 90x65x49mm; Interface: RS232C,USB


Manufacturer: OMRON

Manufacturer part number:
CJ2H-CPU65
TME Symbol:
CJ2H-CPU65

Specification

Manufacturer
OMRON
Type of automation module
CPU unit
Body dimensions
90x65x49mm
Operating temperature
0...55°C
Additional functions
100ksteps program memory
Mounting
on panel
Application - series/manufacturer
CJ
Memory capacity
312.5kB
Interface
  • RS232C
  • USB
Supply voltage
  • 24V DC
Gross weight287.5 g
Certificates
EAN code4547648638647
See other products in this category: PLC Drivers OMRON,
*
CJ2H-CPU65
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order