+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1630 FKIT

Tools set: general purpose; for electricians; 20pcs.


Manufacturer: C.K

Manufacturer part number:
T1630 FKIT
TME Symbol:
CK-2630KIT

Specification

Manufacturer
C.K
Type of tools set
general purpose
Tools application
for electricians
Quantity in set/package
20pcs.
Kit contents
  • bag for tools x1
  • electrician's knife x1
  • insulated pliers(1kV), 3 pcs
  • insulated screwdrivers, (1kV), 8 pcs
  • mini hacksaw, 1 pcs
  • plasterboard saw, 1 pcs
  • retractable measuring tape x1
  • specialist key x1
  • voltage tester
Gross weight5.0963 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tool Sets C.K,
*
T1630 FKIT
1 in TME stock
Net price for quantities from 1 set - 263.03 GBPGross price for quantities from 1 set - 315.64 GBP
Net price for quantities from 3 set - 254.26 GBPGross price for quantities from 3 set - 305.12 GBP
Net price for quantities from 6 set - 236.73 GBPGross price for quantities from 6 set - 284.07 GBP
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.