+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4512

Tools set: screwdriver bits; blister; Phillips; Holder: E6,3mm

Manufacturer: C.K

Manufacturer part number:
T4512
TME Symbol:
CK-4512

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
blister
Kind of bit
Phillips
Material
steel
Kind of holder
E6,3mm
Overall length
50mm
Bit size
PH1, PH2, PH3
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Screwdriver bit features
  • blue resistant steel
  • increased hardness and abrasion resistance
  • Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy
Gross weight87.51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
T4512
10 in TME stock
Net price for quantities from 1 set - 7.93 USDGross price for quantities from 1 set - 9.51 USD
Net price for quantities from 3 set - 7.66 USDGross price for quantities from 3 set - 9.19 USD
Net price for quantities from 6 set - 7.13 USDGross price for quantities from 6 set - 8.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.