+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | C.K | |
Type of tools set | screwdriver bits | |
Kind of package | blister | |
Kind of bit | Torx® | |
Material | steel | |
Kind of holder | E6,3mm | |
Overall length | 50mm | |
Bit size | TX20, TX25, TX30 | |
Holder socket size - inch | 1/4" | |
Quantity in set/package | 6pcs. |