+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4521

Tools set: screwdriver bits; blister; slot; Holder: C6,3mm; 30mm


Manufacturer: C.K

Manufacturer part number:
T4521
TME Symbol:
CK-4521

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
blister
Kind of bit
slot
Material
Chrom-molybdenum steel
Kind of holder
C6,3mm
Overall length
30mm
Bit size
SL 3, SL 4, SL 4.5, SL 5, SL 6, SL 7, SL 8, SL 9
Holder socket size - inch
1/4"
Quantity in set/package
8pcs.
Gross weight55.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
*
T4521
15 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 4.94 USDGross price for quantities from 1 set - 5.93 USD
Net price for quantities from 3 set - 4.77 USDGross price for quantities from 3 set - 5.73 USD
Net price for quantities from 6 set - 4.45 USDGross price for quantities from 6 set - 5.34 USD
Packaging method by the manufacturer:Cardboard = 6 set