+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4524

Tools set: screwdriver bits; blister; hex key; Holder: C6,3mm


Manufacturer: C.K

Manufacturer part number:
T4524
TME Symbol:
CK-4524

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
blister
Kind of bit
hex key
Material
Chrom-molybdenum steel
Kind of holder
C6,3mm
Overall length
30mm
Bit size
HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 5.5mm, HEX 6mm
Holder socket size - inch
1/4"
Quantity in set/package
8pcs.
Gross weight54.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
*
T4524
60 in TME stock
Net price for quantities from 1 set - 5.13 USDGross price for quantities from 1 set - 6.16 USD
Net price for quantities from 3 set - 4.96 USDGross price for quantities from 3 set - 5.95 USD
Net price for quantities from 6 set - 4.62 USDGross price for quantities from 6 set - 5.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set