+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4528

Tools set: screwdriver bits; blister; hex key with protection


Manufacturer: C.K

Manufacturer part number:
T4528
TME Symbol:
CK-4528

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
blister
Kind of bit
hex key with protection
Material
Chrom-molybdenum steel
Kind of holder
C6,3mm
Overall length
30mm
Bit size
TR 2mm, TR 2.5mm, TR 3mm, TR 4mm, TR 5mm, TR 5.5mm, TR 6mm, TR 7mm
Holder socket size - inch
1/4"
Quantity in set/package
8pcs.
Gross weight55.57 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
*
T4528
9 in TME stock
Net price for quantities from 1 set - 6.36 USDGross price for quantities from 1 set - 7.64 USD
Net price for quantities from 3 set - 6.15 USDGross price for quantities from 3 set - 7.38 USD
Net price for quantities from 6 set - 5.72 USDGross price for quantities from 6 set - 6.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set