+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0821

Hacksaw blade; reciprocating saw,universal; 150mm; 6teeth/inch


Manufacturer: C.K

Manufacturer part number:
T0821
TME Symbol:
CK-T0821

Specification

Manufacturer
C.K
Type of tool accessories
hacksaw blade
Blade length
150mm
Balde teeth density
6teeth/inch
Material
high speed steel
Quantity in set/package
5pcs.
Tools application
  • reciprocating saw
  • universal
Gross weight89 g
EAN code5013969248432

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw C.K,
*
T0821
0 in TME stock
Net price for quantities from 1 pcg - 5.37 EURGross price for quantities from 1 pcg - 6.45 EUR
Net price for quantities from 5 pcg - 5.19 EURGross price for quantities from 5 pcg - 6.23 EUR
Net price for quantities from 10 pcg - 5.01 EURGross price for quantities from 10 pcg - 6.01 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.