+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4501

Tools set: screwdriver bits; plastic cassette; Torx®; 25mm; 1/4"


Manufacturer: C.K

Manufacturer part number:
T4501
TME Symbol:
CK-T4501

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
universal magnetic holder
Holder socket size - inch
1/4"
Quantity in set/package
7pcs.
Gross weight92.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
T4501
19 in TME stock
Net price for quantities from 1 set - 12.47 EURGross price for quantities from 1 set - 14.97 EUR
Net price for quantities from 3 set - 12.05 EURGross price for quantities from 3 set - 14.46 EUR
Net price for quantities from 6 set - 11.22 EURGross price for quantities from 6 set - 13.47 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 set