+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4502

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm


Manufacturer: C.K

Manufacturer part number:
T4502
TME Symbol:
CK-T4502

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PZ3, SL 4, SL 5.5, SL 6.5, TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
universal magnetic holder
Holder socket size - inch
1/4"
Quantity in set/package
31pcs.
Gross weight292.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
T4502
4 in TME stock
Net price for quantities from 1 set - 49.21 USDGross price for quantities from 1 set - 59.05 USD
Net price for quantities from 3 set - 47.57 USDGross price for quantities from 3 set - 57.07 USD
Net price for quantities from 6 set - 44.29 USDGross price for quantities from 6 set - 53.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set